-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6798
|
Newark | Dc/Dc Conv, Sync Buck, 750Khz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP62301Z6-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6460 |
|
$0.2070 / $0.4880 | Buy Now |
DISTI #
31-AP62301Z6-7CT-ND
|
DigiKey | IC REG BUCK ADJ 3A SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
90811 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
AP62301Z6-7
|
Avnet Americas | Converter DC to DC 4.2V to 18V Synchronous Step Down Single-Out 3A 6-Pin SOT-563 T/R - Tape and Reel (Alt: AP62301Z6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1503 | Buy Now |
DISTI #
621-AP62301Z6-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck SOT563(STD) T&R 3K RoHS: Compliant | 17536 |
|
$0.1240 / $0.4400 | Buy Now |
|
Future Electronics | 3A, synchronous buckconverter with a wide input voltage range RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 12000Reel |
|
$0.1220 / $0.1320 | Buy Now |
|
Future Electronics | 3A, synchronous buckconverter with a wide input voltage range RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1480 | Buy Now |
DISTI #
AP62301Z6-7
|
TME | PMIC, DC/DC converter, Uin: 4.2÷18VDC, Uout: 0.8÷7VDC, 3A, SOT563 Min Qty: 1 | 0 |
|
$0.1720 / $0.4210 | RFQ |
DISTI #
AP62301Z6-7
|
Avnet Asia | Converter DC to DC 4.2V to 18V Synchronous Step Down Single-Out 3A 6-Pin SOT-563 T/R (Alt: AP62301Z6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0991 / $0.1108 | Buy Now |
DISTI #
AP62301Z6-7
|
Avnet Silica | Converter DC to DC 4.2V to 18V Synchronous Step Down Single-Out 3A 6-Pin SOT-563 T/R (Alt: AP62301Z6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DCDC CONV HV BUCK SOT563 T&R 3K | 5477 |
|
$0.2385 / $0.2545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP62301Z6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP62301Z6-7
Diodes Incorporated
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-563, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.05,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for AP62301Z6-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP62301Z6-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54356PWPRG4 | 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | AP62301Z6-7 vs TPS54356PWPRG4 |
TPS54352PWPG4 | 4.5V to 20V Input, 1.2V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | AP62301Z6-7 vs TPS54352PWPG4 |
TPS54357PWPG4 | 4.5V to 20V Input, 5V Output 3A Synchronous Step-Down SWIFT Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | AP62301Z6-7 vs TPS54357PWPG4 |
TPS54352PWP | 4.5V to 20V Input, 1.2V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | AP62301Z6-7 vs TPS54352PWP |
TPS54357PWP | 4.5V to 20V Input, 5V Output 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | AP62301Z6-7 vs TPS54357PWP |
TPS54356PWP | 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | AP62301Z6-7 vs TPS54356PWP |
TPS54353PWP | 4.5V to 20V Input, 1.5V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | AP62301Z6-7 vs TPS54353PWP |
TPS54355PWPR | 4.5V to 20V Input, 2.5V Output, 3A Synchronous Step-Down SWIFT™ Converter with Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | AP62301Z6-7 vs TPS54355PWPR |
TPS54355PWPRG4 | 6.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, HTSSOP-16 | Texas Instruments | AP62301Z6-7 vs TPS54355PWPRG4 |
TPS54329DDA | 4.5V to 18V Input, 3A Synchronous Step-Down Converter with D-CAP2 Mode 8-SO PowerPAD -40 to 85 | Texas Instruments | AP62301Z6-7 vs TPS54329DDA |