Part Details for AP9575AGH by Advanced Power Electronics Corp
Overview of AP9575AGH by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP9575AGH
AP9575AGH CAD Models
AP9575AGH Part Data Attributes
|
AP9575AGH
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP9575AGH
Advanced Power Electronics Corp
TRANSISTOR 17 A, 60 V, 0.064 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.064 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP9575AGH
This table gives cross-reference parts and alternative options found for AP9575AGH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP9575AGH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP6679GJ | TRANSISTOR 75 A, 30 V, 0.009 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP9575AGH vs AP6679GJ |
AP6679GS-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | AP9575AGH vs AP6679GS-HF |
AP9575GS | TRANSISTOR 16 A, 60 V, 0.07 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP9575AGH vs AP9575GS |
AP9575GP | TRANSISTOR 16 A, 60 V, 0.07 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP9575AGH vs AP9575GP |
SUD45P03-09-GE3 | TRANSISTOR 45 A, 30 V, 0.0087 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | AP9575AGH vs SUD45P03-09-GE3 |
AP9575AGS-HF | TRANSISTOR 17 A, 60 V, 0.064 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP9575AGH vs AP9575AGS-HF |
SUD50P04-13L-E3 | Power Field-Effect Transistor, 50A I(D), 40V, 0.013ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | AP9575AGH vs SUD50P04-13L-E3 |
AP6679GH | TRANSISTOR 75 A, 30 V, 0.009 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP9575AGH vs AP6679GH |
AP9575AGJ | TRANSISTOR 17 A, 60 V, 0.064 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP9575AGH vs AP9575AGJ |
SUD45P03-15-E3 | Power Field-Effect Transistor, 13A I(D), 30V, 0.024ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Vishay Siliconix | AP9575AGH vs SUD45P03-15-E3 |