Part Details for AP431SHBRTR-G1 by Diodes Incorporated
Overview of AP431SHBRTR-G1 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AP431SHBRTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP431SHBRTR-G1CT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.0770 / $0.4900 | Buy Now |
DISTI #
AP431SHBRTR-G1
|
Avnet Americas | VREG Shunt Regulator SOT89 T&R 1K - Tape and Reel (Alt: AP431SHBRTR-G1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 10009000 Factory Stock |
|
$0.0498 / $0.0530 | Buy Now |
DISTI #
621-AP431SHBRTR-G1
|
Mouser Electronics | Voltage References VREG Shunt Regulator RoHS: Compliant | 1206 |
|
$0.0830 / $0.4800 | Buy Now |
|
Future Electronics | Voltage References VREG Shunt Regulator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0799 / $0.0943 | Buy Now |
DISTI #
AP431SHBRTR-G1
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT89, reel,tape, 100mA Min Qty: 5 | 0 |
|
$0.0830 / $0.1670 | RFQ |
DISTI #
AP431SHBRTR-G1
|
Avnet Silica | VREG Shunt Regulator SOT89 T&R 1K (Alt: AP431SHBRTR-G1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
LCSC | 2.5V36V 1% 100mA Adjustable SOT-89-3 Voltage Reference ROHS | 950 |
|
$0.0824 / $0.0868 | Buy Now |
Part Details for AP431SHBRTR-G1
AP431SHBRTR-G1 CAD Models
AP431SHBRTR-G1 Part Data Attributes
|
AP431SHBRTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP431SHBRTR-G1
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 43.724 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.45 mm |