Datasheets
AP3031MTR-G1 by:

LED Driver, 39-Segment, PDSO8, GREEN, SOIC-8

Part Details for AP3031MTR-G1 by Diodes-BCD

Overview of AP3031MTR-G1 by Diodes-BCD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for AP3031MTR-G1

AP3031MTR-G1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AP3031MTR-G1 Part Data Attributes

AP3031MTR-G1 Diodes-BCD
Buy Now Datasheet
Compare Parts:
AP3031MTR-G1 Diodes-BCD LED Driver, 39-Segment, PDSO8, GREEN, SOIC-8
Part Life Cycle Code Transferred
Ihs Manufacturer BCD SEMICONDUCTOR MANUFACTURING LTD
Part Package Code SOIC
Package Description GREEN, SOIC-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Multiplexed Display Capability NO
Number of Functions 1
Number of Segments 39
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Voltage-Max 16 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

AP3031MTR-G1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP3031MTR-G1 by Diodes-BCD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP3031MTR-G1 by Diodes-BCD

Select Manufacturer
Which Manufacturer of AP3031MTR-G1 would you like to use for your alert(s)?
  • Please alert me when AP3031MTR-G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP3031MTR-G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP3031MTR-G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP3031MTR-G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP3031MTR-G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP3031MTR-G1 by Diodes-BCD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: