Part Details for AP2502KTR-G1 by Diodes Incorporated
Overview of AP2502KTR-G1 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2502KTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4692
|
Newark | Led Driver, Cc/Linear, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2502KTR-G1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2659 |
|
$0.1850 / $0.4400 | Buy Now |
DISTI #
AP2502KTR-G1DICT-ND
|
DigiKey | IC LED DRVR LIN PWM 20MA SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
139598 In Stock |
|
$0.1146 / $0.4000 | Buy Now |
DISTI #
AP2502KTR-G1
|
Avnet Americas | LED DRVR 4-CH PWM 4.2V 0.02A 6-Pin SOT-23 T/R - Tape and Reel (Alt: AP2502KTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0923 / $0.1090 | Buy Now |
DISTI #
621-AP2502KTR-G1
|
Mouser Electronics | LED Lighting Drivers 4-CH 20mA 0.1uF 65mV 150kHz RoHS: Compliant | 31338 |
|
$0.1300 / $0.4000 | Buy Now |
DISTI #
V72:2272_06685868
|
Arrow Electronics | 4 Channel Independent Linear Current Sink RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2211 Container: Cut Strips | Americas - 560 |
|
$0.1146 / $0.3430 | Buy Now |
|
Future Electronics | AP2502 Series 4.2 V 150 kHz 4-Ch Linear Constant Current Sink - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
|
Future Electronics | AP2502 Series 4.2 V 150 kHz 4-Ch Linear Constant Current Sink - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
|
Bristol Electronics | 2220 |
|
RFQ | ||
|
Quest Components | 1776 |
|
$0.1792 / $0.8960 | Buy Now | |
DISTI #
AP2502KTR-G1
|
Avnet Americas | LED DRVR 4-CH PWM 4.2V 0.02A 6-Pin SOT-23 T/R - Tape and Reel (Alt: AP2502KTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0923 / $0.1090 | Buy Now |
Part Details for AP2502KTR-G1
AP2502KTR-G1 CAD Models
AP2502KTR-G1 Part Data Attributes:
|
AP2502KTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2502KTR-G1
Diodes Incorporated
Display Driver, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |