-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0634
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2331TDSA-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2530 |
|
$0.1350 / $0.4020 | Buy Now |
DISTI #
AP2331TDSA-7DICT-ND
|
DigiKey | IC CURRENT SWITCH SOT23-3 TR 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7652 In Stock |
|
$0.0851 / $0.5200 | Buy Now |
DISTI #
AP2331TDSA-7
|
Avnet Americas | USB POWER SWITCH SOT23 T&R 3K - Tape and Reel (Alt: AP2331TDSA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0606 | Buy Now |
DISTI #
621-AP2331TDSA-7
|
Mouser Electronics | Power Switch ICs - Power Distribution USB Power Switch RoHS: Compliant | 2336 |
|
$0.0900 / $0.4300 | Buy Now |
DISTI #
V72:2272_19111722
|
Arrow Electronics | USB Power Switch Single 5.2V 0.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2325 Container: Cut Strips | Americas - 1944 |
|
$0.0851 / $0.1413 | Buy Now |
|
Future Electronics | Current Switch Regulator High-Side 200mA SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0835 / $0.0925 | Buy Now |
|
Future Electronics | Current Switch Regulator High-Side 200mA SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0835 / $0.0925 | Buy Now |
DISTI #
AP2331TDSA-7
|
TME | IC: power switch, high-side, 0.2A, Ch: 1, SMD, SOT23, reel,tape Min Qty: 1 | 0 |
|
$0.0850 / $0.3420 | RFQ |
DISTI #
AP2331TDSA-7
|
Avnet Asia | USB POWER SWITCH SOT23 T&R 3K (Alt: AP2331TDSA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0556 / $0.0622 | Buy Now |
DISTI #
AP2331TDSA-7
|
Avnet Silica | USB POWER SWITCH SOT23 T&R 3K (Alt: AP2331TDSA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2331TDSA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2331TDSA-7
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |