-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 2A, PDSO8, GREEN, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5700
|
Newark | Power Load Sw, High Side, 2.1A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2191SG-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1475 |
|
$0.5240 | Buy Now |
DISTI #
AP2191SGDICT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3671 In Stock |
|
$0.4584 / $1.8500 | Buy Now |
DISTI #
AP2191SG-13
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2.1A 8-Pin SOP T/R - Tape and Reel (Alt: AP2191SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.1010 | Buy Now |
DISTI #
621-AP2191SG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.5A 2.7V-5.5V RoHS: Compliant | 2073 |
|
$0.5100 / $1.5800 | Buy Now |
|
Future Electronics | AP2191 Series 115 mOhm 2.1 A Single Channel Current-Limited Power Switch SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4200 | Buy Now |
|
Future Electronics | AP2191 Series 115 mOhm 2.1 A Single Channel Current-Limited Power Switch SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4200 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 2A, PDSO8 | 4800 |
|
$0.1575 / $0.9000 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 2A, PDSO8 | 98 |
|
$0.4778 / $1.0239 | Buy Now |
DISTI #
AP2191SG-13
|
TME | IC: power switch, high-side,USB switch, 1.5A, Ch: 1, P-Channel, SMD Min Qty: 1 | 0 |
|
$0.2220 / $1.3150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2191SG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2191SG-13
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver, 1 Driver, 2A, PDSO8, GREEN, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SINK | |
Output Current-Max | 1.5 A | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |