Part Details for AP2161SG-13 by Diodes Incorporated
Overview of AP2161SG-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP2161SG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2161SGDICT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2365 In Stock |
|
$0.3348 / $1.4600 | Buy Now |
DISTI #
AP2161SG-13
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 1.5A 8-Pin SOP T/R - Tape and Reel (Alt: AP2161SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1412 | Buy Now |
DISTI #
621-AP2161SG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.0A 2.7V-5.5V RoHS: Compliant | 2440 |
|
$0.3750 / $1.1700 | Buy Now |
|
Future Electronics | AP2161 Series 115 mOhm 1.5 A Single Channel Current-Limited Power Switch SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Future Electronics | AP2161 Series 115 mOhm 1.5 A Single Channel Current-Limited Power Switch SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
DISTI #
AP2161SG-13
|
TME | IC: power switch, high-side,USB switch, 1A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1540 / $0.2800 | RFQ |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH P-CHANNEL 1:1 8SOP | 2630 |
|
$0.1355 / $0.1445 | Buy Now |
|
LCSC | 1A 2.7V5.5V SOIC-8 AC-DC Controllers and Regulators ROHS | 95 |
|
$0.1411 / $0.1505 | Buy Now |
Part Details for AP2161SG-13
AP2161SG-13 CAD Models
AP2161SG-13 Part Data Attributes
|
AP2161SG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2161SG-13
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.2A, PDSO8, GREEN, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |