Part Details for AP2138N-2.1TRG1 by Diodes Incorporated
Overview of AP2138N-2.1TRG1 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for AP2138N-2.1TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5666
|
Newark | Ldo, Dc-Dc Conv, 2.1V, 0.25A, Sot-23 Rohs Compliant: Yes |Diodes Inc. AP2138N-2.1TRG1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1180 / $0.3740 | Buy Now |
DISTI #
31-AP2138N-2.1TRG1CT-ND
|
DigiKey | IC REG LINEAR 250MA SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0801 / $0.3600 | Buy Now |
DISTI #
AP2138N-2.1TRG1
|
Avnet Americas | Positive-voltage, CMOS LDO Regulator, SOT-23-3 T&R 3K - Tape and Reel (Alt: AP2138N-2.1TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0621 | Buy Now |
DISTI #
621-AP2138N-2.1TRG1
|
Mouser Electronics | LDO Voltage Regulators LDO Low Voltage Standard SOT23 T&R 3K RoHS: Compliant | 1678 |
|
$0.0890 / $0.3600 | Buy Now |
DISTI #
AP2138N-2.1TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.1V, 0.25A, SOT23, SMD Min Qty: 1 | 2875 |
|
$0.1010 / $0.3500 | Buy Now |
DISTI #
AP2138N-2.1TRG1
|
Avnet Silica | Positive-voltage, CMOS LDO Regulator, SOT-23-3 T&R 3K (Alt: AP2138N-2.1TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1152 | Buy Now |
Part Details for AP2138N-2.1TRG1
AP2138N-2.1TRG1 CAD Models
AP2138N-2.1TRG1 Part Data Attributes
|
AP2138N-2.1TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2138N-2.1TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 2.1V, 1.1V Dropout, CMOS, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.75 V | |
Input Voltage Absolute-Max | 6.6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.142 V | |
Output Voltage1-Min | 2.058 V | |
Output Voltage1-Nom | 2.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for AP2138N-2.1TRG1
This table gives cross-reference parts and alternative options found for AP2138N-2.1TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2138N-2.1TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2138N-2.2TRG1 | Fixed Positive LDO Regulator, 2.2V, 1.05V Dropout, CMOS, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | AP2138N-2.1TRG1 vs AP2138N-2.2TRG1 |