Datasheets
AP13N50W by: Advanced Power Electronics Corp

TRANSISTOR 14 A, 500 V, 0.52 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-3P, 3 PIN, FET General Purpose Power

Part Details for AP13N50W by Advanced Power Electronics Corp

Overview of AP13N50W by Advanced Power Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Part Details for AP13N50W

AP13N50W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AP13N50W Part Data Attributes

AP13N50W Advanced Power Electronics Corp
Buy Now Datasheet
Compare Parts:
AP13N50W Advanced Power Electronics Corp TRANSISTOR 14 A, 500 V, 0.52 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-3P, 3 PIN, FET General Purpose Power
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED POWER ELECTRONICS CORP
Part Package Code TO-3P
Package Description ROHS COMPLIANT, TO-3P, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 14 A
Drain-source On Resistance-Max 0.52 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 50 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for AP13N50W

This table gives cross-reference parts and alternative options found for AP13N50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP13N50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AP18N20GI TRANSISTOR 18 A, 200 V, 0.17 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp AP13N50W vs AP18N20GI
SSE70N10-44P-C Power Field-Effect Transistor Secos Corporation AP13N50W vs SSE70N10-44P-C
AP01N60P TRANSISTOR 1.6 A, 600 V, 8 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp AP13N50W vs AP01N60P
AP88N30W TRANSISTOR 48 A, 300 V, 0.048 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-3P, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp AP13N50W vs AP88N30W
AP95N25W TRANSISTOR 50 A, 250 V, 0.055 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-3P, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp AP13N50W vs AP95N25W
AP60T10GP TRANSISTOR 67 A, 100 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp AP13N50W vs AP60T10GP
AP10N70W TRANSISTOR 10 A, 600 V, 0.6 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-3P, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp AP13N50W vs AP10N70W
AP75N07AGP TRANSISTOR 80 A, 75 V, 0.011 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp AP13N50W vs AP75N07AGP
AP75N07GP TRANSISTOR 80 A, 75 V, 0.011 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp AP13N50W vs AP75N07GP
AP40T03GP TRANSISTOR 28 A, 30 V, 0.025 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp AP13N50W vs AP40T03GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP13N50W by Advanced Power Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP13N50W by Advanced Power Electronics Corp

  • Please alert me when AP13N50W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AP13N50W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP13N50W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AP13N50W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP13N50W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP13N50W by Advanced Power Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: