Part Details for AP88N30W by Advanced Power Electronics Corp
Overview of AP88N30W by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP88N30W
AP88N30W CAD Models
AP88N30W Part Data Attributes
|
AP88N30W
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP88N30W
Advanced Power Electronics Corp
TRANSISTOR 48 A, 300 V, 0.048 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-3P, 3 PIN, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-3P | |
Package Description | ROHS COMPLIANT, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 48 A | |
Drain-source On Resistance-Max | 0.048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP88N30W
This table gives cross-reference parts and alternative options found for AP88N30W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP88N30W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP18N20GI | TRANSISTOR 18 A, 200 V, 0.17 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP88N30W vs AP18N20GI |
SSE70N10-44P-C | Power Field-Effect Transistor | Secos Corporation | AP88N30W vs SSE70N10-44P-C |
AP01N60P | TRANSISTOR 1.6 A, 600 V, 8 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP88N30W vs AP01N60P |
AP95N25W | TRANSISTOR 50 A, 250 V, 0.055 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-3P, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP88N30W vs AP95N25W |
AP60T10GP | TRANSISTOR 67 A, 100 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP88N30W vs AP60T10GP |
AP10N70W | TRANSISTOR 10 A, 600 V, 0.6 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-3P, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP88N30W vs AP10N70W |
AP75N07AGP | TRANSISTOR 80 A, 75 V, 0.011 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP88N30W vs AP75N07AGP |
AP75N07GP | TRANSISTOR 80 A, 75 V, 0.011 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP88N30W vs AP75N07GP |
AP40T03GP | TRANSISTOR 28 A, 30 V, 0.025 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP88N30W vs AP40T03GP |
AP75T10GP-HF | TRANSISTOR 65 A, 100 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP88N30W vs AP75T10GP-HF |