Part Details for AP131-15TWA by Integrated Circuit Technology Corp
Overview of AP131-15TWA by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AP131-15TWA
AP131-15TWA CAD Models
AP131-15TWA Part Data Attributes
|
AP131-15TWA
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
AP131-15TWA
Integrated Circuit Technology Corp
Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO5, LEAD FREE, TSOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for AP131-15TWA
This table gives cross-reference parts and alternative options found for AP131-15TWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP131-15TWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP131-15W | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN | Integrated Circuit Technology Corp | AP131-15TWA vs AP131-15W |
AP130-15Y | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PSSO3, LEAD FREE, SOT-89, 3 PIN | Integrated Circuit Technology Corp | AP131-15TWA vs AP130-15Y |
AP130-15R | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO3, LEAD FREE, SOT-23R, 3 PIN | Integrated Circuit Technology Corp | AP131-15TWA vs AP130-15R |
AP130-15TW | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO3, LEAD FREE, TSOT-23, 3 PIN | Integrated Circuit Technology Corp | AP131-15TWA vs AP130-15TW |
AP130-15ZRA | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PBCY3, LEAD FREE, TO-92R, 3 PIN | Integrated Circuit Technology Corp | AP131-15TWA vs AP130-15ZRA |
AP130-15Z | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | Integrated Circuit Technology Corp | AP131-15TWA vs AP130-15Z |
AP130-15YA | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PSSO3, LEAD FREE, SOT-89, 3 PIN | Integrated Circuit Technology Corp | AP131-15TWA vs AP130-15YA |
AP131-15WA | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN | Integrated Circuit Technology Corp | AP131-15TWA vs AP131-15WA |
AP130-15W | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO3, LEAD FREE, SOT-23, 3 PIN | Integrated Circuit Technology Corp | AP131-15TWA vs AP130-15W |
AP130-15WA | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO3, LEAD FREE, SOT-23, 3 PIN | Integrated Circuit Technology Corp | AP131-15TWA vs AP130-15WA |