Power Circuits
AP130-15TW
Description: Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO3, LEAD FREE, TSOT-23, 3 PIN

Overview of AP130-15TW by Integrated Circuit Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

CAD Models for AP130-15TW by Integrated Circuit Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP130-15TW by Integrated Circuit Technology Corp

AP130-15TW
Integrated Circuit Technology Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED CIRCUIT TECHNOLOGY CORP
Part Package Code
SOT-23
Package Description
LEAD FREE, TSOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.4 V
Input Voltage-Max
7 V
Input Voltage-Min
5 V
JESD-30 Code
R-PDSO-G3
Length
2.9 mm
Load Regulation-Max
0.04%
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
1.53 V
Output Voltage1-Min
1.47 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.9 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. AP130-15TW
    Integrated Circuit Technology Corp
    Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO3, LEAD FREE, TSOT-23, 3 PIN
    VS

Alternate Parts for AP130-15TW

This table gives cross-reference parts and alternative options found for AP130-15TW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP130-15TW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP131-15W Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN Integrated Circuit Technology Corp AP130-15TW vs AP131-15W
AP130-15Y Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PSSO3, LEAD FREE, SOT-89, 3 PIN Integrated Circuit Technology Corp AP130-15TW vs AP130-15Y
AP130-15R Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO3, LEAD FREE, SOT-23R, 3 PIN Integrated Circuit Technology Corp AP130-15TW vs AP130-15R
AP130-15ZRA Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PBCY3, LEAD FREE, TO-92R, 3 PIN Integrated Circuit Technology Corp AP130-15TW vs AP130-15ZRA
AP130-15Z Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN Integrated Circuit Technology Corp AP130-15TW vs AP130-15Z
AP130-15YA Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PSSO3, LEAD FREE, SOT-89, 3 PIN Integrated Circuit Technology Corp AP130-15TW vs AP130-15YA
AP131-15WA Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN Integrated Circuit Technology Corp AP130-15TW vs AP131-15WA
AP130-15W Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO3, LEAD FREE, SOT-23, 3 PIN Integrated Circuit Technology Corp AP130-15TW vs AP130-15W
AP130-15WA Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO3, LEAD FREE, SOT-23, 3 PIN Integrated Circuit Technology Corp AP130-15TW vs AP130-15WA
AP130-15YRA Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PSSO3, LEAD FREE, SOT-89R, 3 PIN Integrated Circuit Technology Corp AP130-15TW vs AP130-15YRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP130-15TW by Integrated Circuit Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP130-15TW by Integrated Circuit Technology Corp

  • Please alert me when AP130-15TW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AP130-15TW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP130-15TW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AP130-15TW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP130-15TW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP130-15TW by Integrated Circuit Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: