Part Details for AP1184T518L by Integrated Circuit Technology Corp
Overview of AP1184T518L by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP1184T518L
AP1184T518L CAD Models
AP1184T518L Part Data Attributes
|
AP1184T518L
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
AP1184T518L
Integrated Circuit Technology Corp
Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, PSFM5, LEAD FREE, TO-220, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.25 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 4 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for AP1184T518L
This table gives cross-reference parts and alternative options found for AP1184T518L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1184T518L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1184K518 | Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, PSSO5, TO-263, 5 PIN | Integrated Circuit Technology Corp | AP1184T518L vs AP1184K518 |
AP1184S718 | Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, PDSO7, SOP-8/7 | Integrated Circuit Technology Corp | AP1184T518L vs AP1184S718 |
AP1184K518LA | Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN | Integrated Circuit Technology Corp | AP1184T518L vs AP1184K518LA |
AP1184S718L | Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, PDSO7, LEAD FREE, SOP-8/7 | Integrated Circuit Technology Corp | AP1184T518L vs AP1184S718L |
AP1184T518 | Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, PSFM5, TO-220, 5 PIN | Integrated Circuit Technology Corp | AP1184T518L vs AP1184T518 |