Power Circuits
AP1184K518
Description: Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, PSSO5, TO-263, 5 PIN

Overview of AP1184K518 by Integrated Circuit Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AP1184K518 by Integrated Circuit Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP1184K518 by Integrated Circuit Technology Corp

AP1184K518
Integrated Circuit Technology Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED CIRCUIT TECHNOLOGY CORP
Part Package Code
D2PAK
Package Description
TO-263, 5 PIN
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.25 V
Input Voltage-Max
12 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PSSO-G5
Length
10.16 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
Output Current1-Max
4 A
Output Voltage1-Max
1.836 V
Output Voltage1-Min
1.764 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.85 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
9.15 mm
Want to compare parts?
  1. AP1184K518
    Integrated Circuit Technology Corp
    Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, PSSO5, TO-263, 5 PIN
    VS

Alternate Parts for AP1184K518

This table gives cross-reference parts and alternative options found for AP1184K518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1184K518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP1184S718 Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, PDSO7, SOP-8/7 Integrated Circuit Technology Corp AP1184K518 vs AP1184S718
AP1184K518LA Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN Integrated Circuit Technology Corp AP1184K518 vs AP1184K518LA
AP1184S718L Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, PDSO7, LEAD FREE, SOP-8/7 Integrated Circuit Technology Corp AP1184K518 vs AP1184S718L
AP1184T518 Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, PSFM5, TO-220, 5 PIN Integrated Circuit Technology Corp AP1184K518 vs AP1184T518

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP1184K518 by Integrated Circuit Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP1184K518 by Integrated Circuit Technology Corp

Select Manufacturer
Which Manufacturer of AP1184K518 would you like to use for your alert(s)?
  • Please alert me when AP1184K518 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP1184K518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP1184K518 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP1184K518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP1184K518.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP1184K518 by Integrated Circuit Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: