Part Details for AP105C184MQT2A by Kyocera AVX Components
Overview of AP105C184MQT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP105C184MQT2A
AP105C184MQT2A CAD Models
AP105C184MQT2A Part Data Attributes
|
AP105C184MQT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP105C184MQT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP105C184MQT2A
This table gives cross-reference parts and alternative options found for AP105C184MQT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP105C184MQT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B184M500PTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP | Knowles Capacitors | AP105C184MQT2A vs 1210B184M500PTM |
12102R184M9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | AP105C184MQT2A vs 12102R184M9C22 |
GRM42-2X7R184M050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | AP105C184MQT2A vs GRM42-2X7R184M050AC |
AP105C184MQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP105C184MQT2A vs AP105C184MQZ2A |
GRM42-2X7R184M050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | AP105C184MQT2A vs GRM42-2X7R184M050AB |
12102R184M9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | AP105C184MQT2A vs 12102R184M9BB0 |
12102R184M9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | AP105C184MQT2A vs 12102R184M9B20 |
GRM42-2X7R184M050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | AP105C184MQT2A vs GRM42-2X7R184M050BL |
500S41X184MSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | AP105C184MQT2A vs 500S41X184MSE |
C1210Y184M5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP | KEMET Corporation | AP105C184MQT2A vs C1210Y184M5RALAUTO |