Part Details for AP033C123JQU4A by Kyocera AVX Components
Overview of AP033C123JQU4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP033C123JQU4A
AP033C123JQU4A CAD Models
AP033C123JQU4A Part Data Attributes
|
AP033C123JQU4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP033C123JQU4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for AP033C123JQU4A
This table gives cross-reference parts and alternative options found for AP033C123JQU4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP033C123JQU4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC0603X7R123JL1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, 0603, | American Technical Ceramics Corp | AP033C123JQU4A vs ATC0603X7R123JL1SB |
BC033C123JZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP033C123JQU4A vs BC033C123JZB9AA2 |
BC033C123JZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP033C123JQU4A vs BC033C123JZT9AA2 |
CE0603A-123-J025RCQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | RCD Components Inc | AP033C123JQU4A vs CE0603A-123-J025RCQ |
0603B123J250VHT | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Knowles Capacitors | AP033C123JQU4A vs 0603B123J250VHT |
BC033C123JZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP033C123JQU4A vs BC033C123JZT1AA0 |
0603X7R123JT1AB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | AP033C123JQU4A vs 0603X7R123JT1AB |
0603B123J250NHT | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Knowles Capacitors | AP033C123JQU4A vs 0603B123J250NHT |
AP033C123JQX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP033C123JQU4A vs AP033C123JQX4A |
BC033C123JZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP033C123JQU4A vs BC033C123JZT1AA2 |