Part Details for ATC0603X7R123JL1SB by American Technical Ceramics Corp
Overview of ATC0603X7R123JL1SB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC0603X7R123JL1SB
ATC0603X7R123JL1SB CAD Models
ATC0603X7R123JL1SB Part Data Attributes
|
ATC0603X7R123JL1SB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC0603X7R123JL1SB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Marking, Packaging, Voltage, Tolerance | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | ATCX7R | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for ATC0603X7R123JL1SB
This table gives cross-reference parts and alternative options found for ATC0603X7R123JL1SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC0603X7R123JL1SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC033C123JZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ATC0603X7R123JL1SB vs BC033C123JZJ6SA3 |
AP033C123JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | ATC0603X7R123JL1SB vs AP033C123JQU4A |
MC0603X7R123J250NB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Metuchen Capacitors Inc | ATC0603X7R123JL1SB vs MC0603X7R123J250NB |
0603Y123JXFV | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | SRT Micro Ceramique | ATC0603X7R123JL1SB vs 0603Y123JXFV |
AP033C123JQT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ATC0603X7R123JL1SB vs AP033C123JQT2A |
CE0603-123-J025RCW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | RCD Components Inc | ATC0603X7R123JL1SB vs CE0603-123-J025RCW |
BC033C123JZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ATC0603X7R123JL1SB vs BC033C123JZB6SA0 |
AP033C123JQX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ATC0603X7R123JL1SB vs AP033C123JQX2A |
AP033C123JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | ATC0603X7R123JL1SB vs AP033C123JQU2A |
0603B123J250YHT-HB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Knowles Capacitors | ATC0603X7R123JL1SB vs 0603B123J250YHT-HB |