Part Details for AO50URD32TTI1800 by Mersen Electrical Power
Overview of AO50URD32TTI1800 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AO50URD32TTI1800
AO50URD32TTI1800 CAD Models
AO50URD32TTI1800 Part Data Attributes:
|
AO50URD32TTI1800
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
AO50URD32TTI1800
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 1800A, 500VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 50.6 mm | |
Body Height | 60.3 mm | |
Body Length or Diameter | 60.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1050 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1800 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO |
Alternate Parts for AO50URD32TTI1800
This table gives cross-reference parts and alternative options found for AO50URD32TTI1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AO50URD32TTI1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A050URD32TTI1800 | Electric Fuse, 1800A, 500VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | AO50URD32TTI1800 vs A050URD32TTI1800 |
LA050URD32LI1800 | Electric Fuse, Very Fast Blow, 1800A, 500VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | AO50URD32TTI1800 vs LA050URD32LI1800 |
A050UD32LI1800 | Electric Fuse, 1800A, 500VAC, 110000A (IR), Inline/holder, | Mersen Electrical Power | AO50URD32TTI1800 vs A050UD32LI1800 |
A050URD32LI1800 | Electric Fuse, 1800A, 500VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | AO50URD32TTI1800 vs A050URD32LI1800 |
LA050URD32TTI1800 | Electric Fuse, Very Fast Blow, 1800A, 500VAC, 200000A (IR), Inline/holder | Littelfuse Inc | AO50URD32TTI1800 vs LA050URD32TTI1800 |