Part Details for LA050URD32TTI1800 by Littelfuse Inc
Overview of LA050URD32TTI1800 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA050URD32TTI1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5117
|
Newark | Semi Conductor Fuse 500Vac 1800A/Box |Littelfuse LA050URD32TTI1800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$644.7400 / $706.6400 | Buy Now |
DISTI #
LA050URD32TTI1800-ND
|
DigiKey | FUSE SQUARE 1.8KA 500VAC RECT Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-050URD32TTI1800
|
Mouser Electronics | Specialty Fuses 150-1300 VAC Semiconductor Fuses RoHS: Not Compliant | 0 |
|
$720.3800 / $762.1000 | Order Now |
DISTI #
LA050URD32TTI1800
|
TTI | Specialty Fuses 150-1300 VAC Semiconductor Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE SQUARE 1.8KA 500VAC RECT | 0 |
|
$1,243.6652 / $1,268.5385 | RFQ |
Part Details for LA050URD32TTI1800
LA050URD32TTI1800 CAD Models
LA050URD32TTI1800 Part Data Attributes:
|
LA050URD32TTI1800
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LA050URD32TTI1800
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1800A, 500VAC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1050 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1800 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LA050URD32TTI1800
This table gives cross-reference parts and alternative options found for LA050URD32TTI1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA050URD32TTI1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A050URD32TTI1800 | Electric Fuse, 1800A, 500VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA050URD32TTI1800 vs A050URD32TTI1800 |
LA050URD32LI1800 | Electric Fuse, Very Fast Blow, 1800A, 500VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | LA050URD32TTI1800 vs LA050URD32LI1800 |
A050UD32LI1800 | Electric Fuse, 1800A, 500VAC, 110000A (IR), Inline/holder, | Mersen Electrical Power | LA050URD32TTI1800 vs A050UD32LI1800 |
A050URD32LI1800 | Electric Fuse, 1800A, 500VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA050URD32TTI1800 vs A050URD32LI1800 |