Part Details for AO4832 by Alpha & Omega Semiconductor
Overview of AO4832 by Alpha & Omega Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AO4832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AO4832-ND
|
DigiKey | MOSFET 2N-CH 30V 10A 8SOIC Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2025 / $0.2332 | Buy Now |
|
Quest Components | 4592 |
|
$0.2835 / $0.8100 | Buy Now | |
DISTI #
AO4832
|
TME | Transistor: N-MOSFET x2, unipolar, 30V, 8A, 1.3W, SO8 Min Qty: 1 | 2995 |
|
$0.2640 / $1.0050 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1608 |
|
RFQ | |
DISTI #
C1S111400003879
|
Chip1Stop | Trans MOSFET N-CH 30V 10A 8-Pin SOIC RoHS: Compliant pbFree: Yes | 1237 |
|
$0.3930 / $1.9700 | Buy Now |
Part Details for AO4832
AO4832 CAD Models
AO4832 Part Data Attributes
|
AO4832
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4832
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |