Part Details for ANL-35 by Eaton Corporation
Overview of ANL-35 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for ANL-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANL-35
|
Avnet Americas | Fuse Limiter 35A 32V Non-Time Delay 2-Pin Lug Stud Mount - Bulk (Alt: ANL-35) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$91.5328 / $101.5442 | Buy Now |
DISTI #
504-ANL-35
|
Mouser Electronics | Specialty Fuses 32VAC 6kA 35A Non Time Delay RoHS: Not Compliant | 24 |
|
$99.5600 / $127.1000 | Buy Now |
DISTI #
ANL-35
|
TTI | Specialty Fuses 32VAC 6kA 35A Non Time Delay RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$89.6800 / $114.9800 | Buy Now |
Part Details for ANL-35
ANL-35 CAD Models
ANL-35 Part Data Attributes
|
ANL-35
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ANL-35
Eaton Corporation
Electric Fuse, Time Delay Blow, 35A, 80VDC, 2700A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 22.2 mm | |
Body Length or Diameter | 81 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2700 A | |
Rated Current | 35 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ANL-35
This table gives cross-reference parts and alternative options found for ANL-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ANL-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ANL-35 | ELECTRIC FUSE, 35A, 32VAC, 80VDC, 6000A (IR), INLINE/HOLDER | Eaton Bussmann | ANL-35 vs ANL-35 |