ANL-35
vs
ANL-35
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EATON CORP
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Eaton
|
Eaton
|
Blow Characteristic |
TIME DELAY
|
|
Body Height |
22.2 mm
|
81 mm
|
Body Length or Diameter |
81 mm
|
22.2 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
2700 A
|
6000 A
|
Rated Current |
35 A
|
35 A
|
Rated Voltage(DC) |
80 V
|
80 V
|
Reference Standard |
CSA; UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
TAB/BLADE
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 80 VDC: 2700 A
|
Rated Voltage(AC) |
|
32 V
|
|
|
|