Part Details for AN8473SA by Panasonic Electronic Components
Overview of AN8473SA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AN8473SA
AN8473SA CAD Models
AN8473SA Part Data Attributes
|
AN8473SA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN8473SA
Panasonic Electronic Components
CD Motor Driver, PDSO32, SSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for AN8473SA
This table gives cross-reference parts and alternative options found for AN8473SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN8473SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6610AK | Read/Write Amplifier Circuit, PQFP32, QFP-32 | ROHM Semiconductor | AN8473SA vs BA6610AK |
BH6620KVP | Read/Write Amplifier Circuit, PQFP32, QFP-32 | ROHM Semiconductor | AN8473SA vs BH6620KVP |
32R2104R-8CGT32 | Read/Write Amplifier Circuit, 8 Channel, BICMOS, PQFP32 | Silicon Systems Inc | AN8473SA vs 32R2104R-8CGT32 |
BA6607K | Read/Write Amplifier Circuit, PQFP32, QFP-32 | ROHM Semiconductor | AN8473SA vs BA6607K |
32R516-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | AN8473SA vs 32R516-8CW |
SSI32R5111RM-8CL | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | AN8473SA vs SSI32R5111RM-8CL |
32R516M-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | AN8473SA vs 32R516M-8CW |
CXA2765ER | CD Motor Driver, 5 Channel, CMOS, PQCC32, PLASTIC, VQFN-32 | Sony Semiconductor | AN8473SA vs CXA2765ER |
VM525825TQ | Read/Write Amplifier Circuit, 8 Channel, PQFP32, TQFP-32 | VTC Inc | AN8473SA vs VM525825TQ |
SSI32R511M-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | AN8473SA vs SSI32R511M-8CW |