Part Details for AN7196K by Panasonic Electronic Components
Overview of AN7196K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AN7196K
AN7196K CAD Models
AN7196K Part Data Attributes:
|
AN7196K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7196K
Panasonic Electronic Components
Audio Amplifier, 20W, 2 Channel(s), 1 Func, Bipolar, PZFM16, ZFM-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | ZFM | |
Package Description | ZFM-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 30 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 34 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T16 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for AN7196K
This table gives cross-reference parts and alternative options found for AN7196K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7196K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7191NZ | Audio Amplifier, 24W, 2 Channel(s), 1 Func, Bipolar, PZFM15, ZFM-15 | Panasonic Electronic Components | AN7196K vs AN7191NZ |
AN7198Z | Audio Amplifier, 28W, 2 Channel(s), 1 Func, PZFM15, ZFM-15 | Panasonic Electronic Components | AN7196K vs AN7198Z |
AN7199Z | Audio Amplifier, 25W, 2 Channel(s), 1 Func, PZFM15, ZFM-15 | Panasonic Electronic Components | AN7196K vs AN7199Z |
AN7195Z | Audio Amplifier, 20W, 2 Channel(s), 1 Func, Bipolar, PZFM15, ZFM-15 | Panasonic Electronic Components | AN7196K vs AN7195Z |
AN7196Z | Audio Amplifier, 20W, 2 Channel(s), 1 Func, Bipolar, PZFM15, ZFM-15 | Panasonic Electronic Components | AN7196K vs AN7196Z |