Amplifier Circuits
AN6913
Panasonic Electronic Components
Description: Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PSIP9, SIP-9

Overview of AN6913 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AN6913 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN6913 by Panasonic Electronic Components

AN6913
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
SIP
Package Description
SIP, SIP9,.1
Pin Count
9
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.25 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PSIP-T9
Length
23.3 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP9,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
Seated Height-Max
8.95 mm
Supply Current-Max
1.5 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Width
3 mm
Want to compare parts?
  1. AN6913
    Panasonic Electronic Components
    Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PSIP9, SIP-9
    VS

Alternate Parts for AN6913

This table gives cross-reference parts and alternative options found for AN6913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN6913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AN6913L Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PSIP9, SIP-9 Panasonic Electronic Components AN6913 vs AN6913L
Part Number Description Manufacturer Compare
NJM2403M-(TE2) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd AN6913 vs NJM2403M-(TE2)
NJM2903L Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PSIP8, SIP-8 New Japan Radio Co Ltd AN6913 vs NJM2903L
NJM2403M-(TE4) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd AN6913 vs NJM2403M-(TE4)
NJM2403M-(T1) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd AN6913 vs NJM2403M-(T1)
NJM2403M-(TE3) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd AN6913 vs NJM2403M-(TE3)
NJM2403V-(TE2) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, SSOP-8 New Japan Radio Co Ltd AN6913 vs NJM2403V-(TE2)
NJM2403M-(TE1) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd AN6913 vs NJM2403M-(TE1)
AN6913L Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PSIP9, SIP-9 Panasonic Electronic Components AN6913 vs AN6913L
NJM2403M-(T2) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd AN6913 vs NJM2403M-(T2)
NJM2403V-(TE1) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, SSOP-8 New Japan Radio Co Ltd AN6913 vs NJM2403V-(TE1)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN6913 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN6913 by Panasonic Electronic Components

  • Please alert me when AN6913 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AN6913 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN6913 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AN6913 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN6913.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN6913 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: