Amplifier Circuits
NJM2403M-(TE4)
New Japan Radio Co Ltd
Description: Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8

Overview of NJM2403M-(TE4) by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NJM2403M-(TE4) by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM2403M-(TE4) by New Japan Radio Co Ltd

NJM2403M-(TE4)
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
Package Description
DMP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.5 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e6
Length
5 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
1500 ns
Seated Height-Max
2 mm
Supply Current-Max
1.5 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5 mm
Want to compare parts?
  1. NJM2403M-(TE4)
    New Japan Radio Co Ltd
    Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8
    VS

Alternate Parts for NJM2403M-(TE4)

This table gives cross-reference parts and alternative options found for NJM2403M-(TE4). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2403M-(TE4), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJM2403M-(T2) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd NJM2403M-(TE4) vs NJM2403M-(T2)
NJM2403M-(TE3) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd NJM2403M-(TE4) vs NJM2403M-(TE3)
Part Number Description Manufacturer Compare
NJM2403S Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PSIP9, SIP-9 New Japan Radio Co Ltd NJM2403M-(TE4) vs NJM2403S
NJM2403M-(TE1) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd NJM2403M-(TE4) vs NJM2403M-(TE1)
NJM2403M-(TE3) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd NJM2403M-(TE4) vs NJM2403M-(TE3)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2403M-(TE4) by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2403M-(TE4) by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM2403M-(TE4) would you like to use for your alert(s)?
  • Please alert me when NJM2403M-(TE4) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM2403M-(TE4) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2403M-(TE4) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM2403M-(TE4) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2403M-(TE4).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2403M-(TE4) by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: