Part Details for AN5532 by Panasonic Electronic Components
Overview of AN5532 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AN5532
AN5532 CAD Models
AN5532 Part Data Attributes:
|
AN5532
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN5532
Panasonic Electronic Components
Vertical Deflection IC, Bipolar, PSFM9, HEAT SINK, PLASTIC, SIP-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | , SIP9,.07TB | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.07TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for AN5532
This table gives cross-reference parts and alternative options found for AN5532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN5532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA7808 | Horizontal Deflection IC, Bipolar, PSIP9, SIP-9 | SANYO Electric Co Ltd | AN5532 vs LA7808 |
KA2131 | Vertical Deflection IC, Bipolar, PSFM9, HEAT SINK, SIP-9 | Samsung Semiconductor | AN5532 vs KA2131 |
TDA8357J | IC VERTICAL DEFLECTION IC, PZIP9, POWER, PLASTIC, SOT-523-1, DIL-BENT-SIL, 9 PIN, Deflection IC | NXP Semiconductors | AN5532 vs TDA8357J |
TDA4861U | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | AN5532 vs TDA4861U |
935153030112 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | AN5532 vs 935153030112 |
TDA2654 | IC VERTICAL DEFLECTION IC, PSFM9, PLASTIC, SOT-110B, SIP-9, Deflection IC | NXP Semiconductors | AN5532 vs TDA2654 |
TDA3654AU | IC VERTICAL DEFLECTION IC, PZIP9, PLASTIC, SOT-157B, PLASTIC, SIP-9, Deflection IC | NXP Semiconductors | AN5532 vs TDA3654AU |
AN5512 | Vertical Deflection IC, Bipolar, PSFM9, HEAT SINK, PLASTIC, SIP-9 | Panasonic Electronic Components | AN5532 vs AN5512 |
935262202112 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | AN5532 vs 935262202112 |
TDA3653BU | IC VERTICAL DEFLECTION IC, PSFM9, POWER, PLASTIC, SOT-110-1, SIP-9, Deflection IC | NXP Semiconductors | AN5532 vs TDA3653BU |