Part Details for AN30182A-PB by Panasonic Electronic Components
Overview of AN30182A-PB by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN30182A-PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AN30182A Series 5.5V 600 mA 3 MHz Synchronous DC-DC Step Down Regulator-WLCSP-25 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$3.9000 / $4.6800 | Buy Now |
Part Details for AN30182A-PB
AN30182A-PB CAD Models
AN30182A-PB Part Data Attributes
|
AN30182A-PB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN30182A-PB
Panasonic Electronic Components
Power Management Circuit, PBGA25
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | FBGA, BGA25,5X5,16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Description | Panasonic AN30182A-PB, Dual Step Down DC-DC Converter, 600mA, Adjustable, 0.8 → 2.4 V, 25-Pin WLCSP | |
Samacsys Manufacturer | Panasonic | |
Samacsys Modified On | 2019-09-03 06:10:31 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial Extended: -30C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
JESD-30 Code | S-PBGA-B25 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM |