Part Details for AN14CD0562K2Y by Kyocera AVX Components
Overview of AN14CD0562K2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN14CD0562K2Y
AN14CD0562K2Y CAD Models
AN14CD0562K2Y Part Data Attributes
|
AN14CD0562K2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN14CD0562K2Y
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AN14CD0562K2Y
This table gives cross-reference parts and alternative options found for AN14CD0562K2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN14CD0562K2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC14CD0562K2K | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CD0562K2Y vs AC14CD0562K2K |
AC14CD0562KT6 | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CD0562K2Y vs AC14CD0562KT6 |
AC14CD0562K24 | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CD0562K2Y vs AC14CD0562K24 |
AD14CD0562KT3 | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CD0562K2Y vs AD14CD0562KT3 |
AD14CD0562KT2 | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CD0562K2Y vs AD14CD0562KT2 |
AN14CD0562KT5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 1812, | Kyocera AVX Components | AN14CD0562K2Y vs AN14CD0562KT5 |
AD14CD0562KT5 | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CD0562K2Y vs AD14CD0562KT5 |
GMC43CG562K50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1812, CHIP, LEAD FREE | Cal-Chip Electronics | AN14CD0562K2Y vs GMC43CG562K50NT-LF |
AN14CD0562K24 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 1812, | Kyocera AVX Components | AN14CD0562K2Y vs AN14CD0562K24 |
AC14CD0562KT3 | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CD0562K2Y vs AC14CD0562KT3 |