Part Details for AC14CD0562KT3 by Kyocera AVX Components
Overview of AC14CD0562KT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC14CD0562KT3
AC14CD0562KT3 CAD Models
AC14CD0562KT3 Part Data Attributes
|
AC14CD0562KT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC14CD0562KT3
Kyocera AVX Components
CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AC14CD0562KT3
This table gives cross-reference parts and alternative options found for AC14CD0562KT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC14CD0562KT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD14CD0562K2K | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0562KT3 vs AD14CD0562K2K |
AD14CD0562KT6 | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0562KT3 vs AD14CD0562KT6 |
AD14CD0562K2Y | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0562KT3 vs AD14CD0562K2Y |
AC14CD0562KT6 | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0562KT3 vs AC14CD0562KT6 |
AN14CD0562K2K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 1812, | Kyocera AVX Components | AC14CD0562KT3 vs AN14CD0562K2K |
AN14CD0562K24 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 1812, | Kyocera AVX Components | AC14CD0562KT3 vs AN14CD0562K24 |
AD14CD0562KT3 | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0562KT3 vs AD14CD0562KT3 |
AC14CD0562K2Y | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0562KT3 vs AC14CD0562K2Y |
AN14CD0562KT6 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 1812, | Kyocera AVX Components | AC14CD0562KT3 vs AN14CD0562KT6 |
AN14CD0562KT2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 1812, | Kyocera AVX Components | AC14CD0562KT3 vs AN14CD0562KT2 |