Part Details for AN12ZD0123JT2 by Kyocera AVX Components
Overview of AN12ZD0123JT2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZD0123JT2
AN12ZD0123JT2 CAD Models
AN12ZD0123JT2 Part Data Attributes
|
AN12ZD0123JT2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZD0123JT2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZD0123JT2
This table gives cross-reference parts and alternative options found for AN12ZD0123JT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZD0123JT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A0500123JXRS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Knowles Capacitors | AN12ZD0123JT2 vs 0805A0500123JXRS02A |
0805F0500123JXTS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Knowles Capacitors | AN12ZD0123JT2 vs 0805F0500123JXTS02A |
0805A0500123JXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12ZD0123JT2 vs 0805A0500123JXB |
AD12ZD0123J2L | CAP,CERAMIC,12NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZD0123JT2 vs AD12ZD0123J2L |
0805Y0500123JET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | AN12ZD0123JT2 vs 0805Y0500123JET |
HR0805X7R123J2P3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Presidio Components Inc | AN12ZD0123JT2 vs HR0805X7R123J2P3A |
0805X7R123J2P6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Presidio Components Inc | AN12ZD0123JT2 vs 0805X7R123J2P6A |
ATC0805X7R123JL2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, 0805, | American Technical Ceramics Corp | AN12ZD0123JT2 vs ATC0805X7R123JL2AR |
0805Y0500123JEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | AN12ZD0123JT2 vs 0805Y0500123JEB |
0805Y0500123JET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | AN12ZD0123JT2 vs 0805Y0500123JET |