Part Details for 0805A0500123JXRS02A by Knowles Capacitors
Overview of 0805A0500123JXRS02A by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0500123JXRS02A
0805A0500123JXRS02A CAD Models
0805A0500123JXRS02A Part Data Attributes
|
0805A0500123JXRS02A
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0500123JXRS02A
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A0500123JXRS02A
This table gives cross-reference parts and alternative options found for 0805A0500123JXRS02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0500123JXRS02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0500123JXTS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Knowles Capacitors | 0805A0500123JXRS02A vs 0805F0500123JXTS02A |
0805A0500123JXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0500123JXRS02A vs 0805A0500123JXB |
AD12ZD0123J2L | CAP,CERAMIC,12NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | 0805A0500123JXRS02A vs AD12ZD0123J2L |
0805Y0500123JET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805A0500123JXRS02A vs 0805Y0500123JET |
HR0805X7R123J2P3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Presidio Components Inc | 0805A0500123JXRS02A vs HR0805X7R123J2P3A |
0805X7R123J2P6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Presidio Components Inc | 0805A0500123JXRS02A vs 0805X7R123J2P6A |
ATC0805X7R123JL2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, 0805, | American Technical Ceramics Corp | 0805A0500123JXRS02A vs ATC0805X7R123JL2AR |
0805Y0500123JEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A0500123JXRS02A vs 0805Y0500123JEB |
0805Y0500123JET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A0500123JXRS02A vs 0805Y0500123JET |
HR0805X7R123J2NG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Presidio Components Inc | 0805A0500123JXRS02A vs HR0805X7R123J2NG4A |