Datasheets
AN12CD560GT3 by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805,

Part Details for AN12CD560GT3 by Kyocera AVX Components

Overview of AN12CD560GT3 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AN12CD560GT3

AN12CD560GT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AN12CD560GT3 Part Data Attributes

AN12CD560GT3 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AN12CD560GT3 Kyocera AVX Components Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805,
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000056 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities 500V Available On Request
Dielectric Material CERAMIC
Height 1.3 mm
JESD-609 Code e0
Length 2.01 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for AN12CD560GT3

This table gives cross-reference parts and alternative options found for AN12CD560GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12CD560GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AN12CD0560GT5 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, Kyocera AVX Components AN12CD560GT3 vs AN12CD0560GT5
AC12CD0560G2K CAP,CERAMIC,56PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AN12CD560GT3 vs AC12CD0560G2K
AN12CD0560G2K Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, Kyocera AVX Components AN12CD560GT3 vs AN12CD0560G2K
0805NP0560GT2AR CAP,CERAMIC,56PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE American Technical Ceramics Corp AN12CD560GT3 vs 0805NP0560GT2AR
AD12CD0560G2K CAP,CERAMIC,56PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AN12CD560GT3 vs AD12CD0560G2K
AN12CD560GT5 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, Kyocera AVX Components AN12CD560GT3 vs AN12CD560GT5
AN12CD0560G24 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, Kyocera AVX Components AN12CD560GT3 vs AN12CD0560G24
0805NP0560GC2SR CAP,CERAMIC,56PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE American Technical Ceramics Corp AN12CD560GT3 vs 0805NP0560GC2SR
0805NP0560GW2SR CAP,CERAMIC,56PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE American Technical Ceramics Corp AN12CD560GT3 vs 0805NP0560GW2SR
COG0805560G1HNR Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, Cinetech Industrial Co Ltd AN12CD560GT3 vs COG0805560G1HNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN12CD560GT3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN12CD560GT3 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AN12CD560GT3 would you like to use for your alert(s)?
  • Please alert me when AN12CD560GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN12CD560GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN12CD560GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN12CD560GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN12CD560GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN12CD560GT3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: