Part Details for 0805NP0560GT2AR by American Technical Ceramics Corp
Overview of 0805NP0560GT2AR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 0805NP0560GT2AR
0805NP0560GT2AR CAD Models
0805NP0560GT2AR Part Data Attributes
|
0805NP0560GT2AR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0805NP0560GT2AR
American Technical Ceramics Corp
CAP,CERAMIC,56PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | 0805(50V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NP0 | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805NP0560GT2AR
This table gives cross-reference parts and alternative options found for 0805NP0560GT2AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805NP0560GT2AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN12CD0560GT5 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, | Kyocera AVX Components | 0805NP0560GT2AR vs AN12CD0560GT5 |
AC12CD0560G2K | CAP,CERAMIC,56PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805NP0560GT2AR vs AC12CD0560G2K |
AN12CD0560G2K | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, | Kyocera AVX Components | 0805NP0560GT2AR vs AN12CD0560G2K |
AD12CD0560G2K | CAP,CERAMIC,56PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805NP0560GT2AR vs AD12CD0560G2K |
AN12CD560GT5 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, | Kyocera AVX Components | 0805NP0560GT2AR vs AN12CD560GT5 |
AN12CD0560G24 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, | Kyocera AVX Components | 0805NP0560GT2AR vs AN12CD0560G24 |
0805NP0560GC2SR | CAP,CERAMIC,56PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NP0560GT2AR vs 0805NP0560GC2SR |
0805NP0560GW2SR | CAP,CERAMIC,56PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NP0560GT2AR vs 0805NP0560GW2SR |
COG0805560G1HNR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, | Cinetech Industrial Co Ltd | 0805NP0560GT2AR vs COG0805560G1HNR |
AN12CD0560GT3 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, | Kyocera AVX Components | 0805NP0560GT2AR vs AN12CD0560GT3 |