AN12CD0560J2K
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805,

Overview of AN12CD0560J2K by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for AN12CD0560J2K by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN12CD0560J2K by Kyocera AVX Components

AN12CD0560J2K
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TAPE, PLASTIC
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
CECC32101-801
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. AN12CD0560J2K
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805,
    VS

Alternate Parts for AN12CD0560J2K

This table gives cross-reference parts and alternative options found for AN12CD0560J2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12CD0560J2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805J0500560JAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology AN12CD0560J2K vs 0805J0500560JAT
0805H0500560JQT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP Knowles Capacitors AN12CD0560J2K vs 0805H0500560JQT
AN12CD0560JT3 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, Kyocera AVX Components AN12CD0560J2K vs AN12CD0560JT3
AD12CD0560J2L CAP,CERAMIC,56PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AN12CD0560J2K vs AD12CD0560J2L
NPO0805HTTD560J Capacitor, Ceramic, Chip, General Purpose, 56pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.051"T, -55º ~ +125ºC, 7" Reel/Paper Tape KOA Speer Electronics Inc AN12CD0560J2K vs NPO0805HTTD560J
0805C0G560JHRT Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000056uF, 0805 TSC Electronics Ltd AN12CD0560J2K vs 0805C0G560JHRT
C0G0805560J1HRR CAP,CERAMIC,56PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE Cinetech Industrial Co Ltd AN12CD0560J2K vs C0G0805560J1HRR
0805H0500560JCBS02A Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0805, Knowles Capacitors AN12CD0560J2K vs 0805H0500560JCBS02A
AC12CD0560JT2 Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805 Kyocera AVX Components AN12CD0560J2K vs AC12CD0560JT2
AD12CD0560JT5 CAP,CERAMIC,56PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AN12CD0560J2K vs AD12CD0560JT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN12CD0560J2K by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN12CD0560J2K by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AN12CD0560J2K would you like to use for your alert(s)?
  • Please alert me when AN12CD0560J2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN12CD0560J2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN12CD0560J2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN12CD0560J2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN12CD0560J2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN12CD0560J2K by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: