0805C0G560JHRT
TSC Electronics Ltd
Description: Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000056uF, 0805

Overview of 0805C0G560JHRT by TSC Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0805C0G560JHRT by TSC Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805C0G560JHRT by TSC Electronics Ltd

0805C0G560JHRT
TSC Electronics Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TSC ELECTRONICS LTD
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
2 mm
Manufacturer Series
0805(50V)
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Series
0805(50V)
Size Code
0805
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
1.25 mm
Want to compare parts?
  1. 0805C0G560JHRT
    TSC Electronics Ltd
    Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000056uF, 0805
    VS

Alternate Parts for 0805C0G560JHRT

This table gives cross-reference parts and alternative options found for 0805C0G560JHRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805C0G560JHRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805J0500560JAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology 0805C0G560JHRT vs 0805J0500560JAT
0805H0500560JQT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805C0G560JHRT vs 0805H0500560JQT
AN12CD0560JT3 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, Kyocera AVX Components 0805C0G560JHRT vs AN12CD0560JT3
AD12CD0560J2L CAP,CERAMIC,56PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components 0805C0G560JHRT vs AD12CD0560J2L
NPO0805HTTD560J Capacitor, Ceramic, Chip, General Purpose, 56pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.051"T, -55º ~ +125ºC, 7" Reel/Paper Tape KOA Speer Electronics Inc 0805C0G560JHRT vs NPO0805HTTD560J
C0G0805560J1HRR CAP,CERAMIC,56PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE Cinetech Industrial Co Ltd 0805C0G560JHRT vs C0G0805560J1HRR
0805H0500560JCBS02A Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0805, Knowles Capacitors 0805C0G560JHRT vs 0805H0500560JCBS02A
AC12CD0560JT2 Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805 Kyocera AVX Components 0805C0G560JHRT vs AC12CD0560JT2
AD12CD0560JT5 CAP,CERAMIC,56PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components 0805C0G560JHRT vs AD12CD0560JT5
0805Y0500560JCR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805C0G560JHRT vs 0805Y0500560JCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805C0G560JHRT by TSC Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805C0G560JHRT by TSC Electronics Ltd

Select Manufacturer
Which Manufacturer of 0805C0G560JHRT would you like to use for your alert(s)?
  • Please alert me when 0805C0G560JHRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805C0G560JHRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805C0G560JHRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805C0G560JHRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805C0G560JHRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805C0G560JHRT by TSC Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: