Datasheets
AN12CC0680J2K by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805,

Part Details for AN12CC0680J2K by Kyocera AVX Components

Overview of AN12CC0680J2K by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Part Details for AN12CC0680J2K

AN12CC0680J2K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AN12CC0680J2K Part Data Attributes

AN12CC0680J2K Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AN12CC0680J2K Kyocera AVX Components Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Tape, Plastic
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 25 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for AN12CC0680J2K

This table gives cross-reference parts and alternative options found for AN12CC0680J2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12CC0680J2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805H0250680JCBS02A Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, Knowles Capacitors AN12CC0680J2K vs 0805H0250680JCBS02A
0805F0250680JCC Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, Knowles Capacitors AN12CC0680J2K vs 0805F0250680JCC
0805H0250680JCQS02A Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, Knowles Capacitors AN12CC0680J2K vs 0805H0250680JCQS02A
0805CG680J250S Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, Fenghua (HK) Electronics Ltd AN12CC0680J2K vs 0805CG680J250S
08053A680JAT3A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP Kyocera AVX Components AN12CC0680J2K vs 08053A680JAT3A
0805F0250680JCRS02A5 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, Knowles Capacitors AN12CC0680J2K vs 0805F0250680JCRS02A5
AN12CC0680J24 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805, Kyocera AVX Components AN12CC0680J2K vs AN12CC0680J24
0805F0250680JCQS02A5 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, Knowles Capacitors AN12CC0680J2K vs 0805F0250680JCQS02A5
0805Y0250680JCT Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP Knowles Capacitors AN12CC0680J2K vs 0805Y0250680JCT
0805H0250680JCRS02A5 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, Knowles Capacitors AN12CC0680J2K vs 0805H0250680JCRS02A5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN12CC0680J2K by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN12CC0680J2K by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AN12CC0680J2K would you like to use for your alert(s)?
  • Please alert me when AN12CC0680J2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN12CC0680J2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN12CC0680J2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN12CC0680J2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN12CC0680J2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN12CC0680J2K by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: