Part Details for AN12CC0680J24 by Kyocera AVX Components
Overview of AN12CC0680J24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12CC0680J24
AN12CC0680J24 CAD Models
AN12CC0680J24 Part Data Attributes
|
AN12CC0680J24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12CC0680J24
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12CC0680J24
This table gives cross-reference parts and alternative options found for AN12CC0680J24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12CC0680J24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H0250680JCBS02A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Knowles Capacitors | AN12CC0680J24 vs 0805H0250680JCBS02A |
0805F0250680JCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Knowles Capacitors | AN12CC0680J24 vs 0805F0250680JCC |
0805H0250680JCQS02A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Knowles Capacitors | AN12CC0680J24 vs 0805H0250680JCQS02A |
0805CG680J250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Fenghua (HK) Electronics Ltd | AN12CC0680J24 vs 0805CG680J250S |
08053A680JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AN12CC0680J24 vs 08053A680JAT3A |
0805F0250680JCRS02A5 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Knowles Capacitors | AN12CC0680J24 vs 0805F0250680JCRS02A5 |
0805F0250680JCQS02A5 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Knowles Capacitors | AN12CC0680J24 vs 0805F0250680JCQS02A5 |
0805Y0250680JCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12CC0680J24 vs 0805Y0250680JCT |
0805H0250680JCRS02A5 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Knowles Capacitors | AN12CC0680J24 vs 0805H0250680JCRS02A5 |
AN12CC0680JT5 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805, | Kyocera AVX Components | AN12CC0680J24 vs AN12CC0680JT5 |