Datasheets
AN12CC0181JT3 by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805,

Part Details for AN12CC0181JT3 by Kyocera AVX Components

Overview of AN12CC0181JT3 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Part Details for AN12CC0181JT3

AN12CC0181JT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AN12CC0181JT3 Part Data Attributes

AN12CC0181JT3 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AN12CC0181JT3 Kyocera AVX Components Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 25 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for AN12CC0181JT3

This table gives cross-reference parts and alternative options found for AN12CC0181JT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12CC0181JT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805A0250181JCRS02A Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, Knowles Capacitors AN12CC0181JT3 vs 0805A0250181JCRS02A
0805A0250181JCR Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP Knowles Capacitors AN12CC0181JT3 vs 0805A0250181JCR
AN12CC0181JT5 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, Kyocera AVX Components AN12CC0181JT3 vs AN12CC0181JT5
AN12CC0181JT2 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, Kyocera AVX Components AN12CC0181JT3 vs AN12CC0181JT2
0805A0250181JCQS02A Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, Knowles Capacitors AN12CC0181JT3 vs 0805A0250181JCQS02A
0805CG181J250C Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, Fenghua (HK) Electronics Ltd AN12CC0181JT3 vs 0805CG181J250C
0805H0250181JCR Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP Knowles Capacitors AN12CC0181JT3 vs 0805H0250181JCR
AD12CC0181JT2 CAP,CERAMIC,180PF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AN12CC0181JT3 vs AD12CC0181JT2
AC12CC0181JT2 CAP,CERAMIC,180PF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AN12CC0181JT3 vs AC12CC0181JT2
0805A0250181JCBS02A Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, Knowles Capacitors AN12CC0181JT3 vs 0805A0250181JCBS02A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN12CC0181JT3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN12CC0181JT3 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AN12CC0181JT3 would you like to use for your alert(s)?
  • Please alert me when AN12CC0181JT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN12CC0181JT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN12CC0181JT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN12CC0181JT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN12CC0181JT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN12CC0181JT3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: