Part Details for 0805A0250181JCQS02A by Knowles Capacitors
Overview of 0805A0250181JCQS02A by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0250181JCQS02A
0805A0250181JCQS02A CAD Models
0805A0250181JCQS02A Part Data Attributes
|
0805A0250181JCQS02A
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0250181JCQS02A
Knowles Capacitors
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A0250181JCQS02A
This table gives cross-reference parts and alternative options found for 0805A0250181JCQS02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0250181JCQS02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A0250181JCRS02A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Knowles Capacitors | 0805A0250181JCQS02A vs 0805A0250181JCRS02A |
0805A0250181JCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0250181JCQS02A vs 0805A0250181JCR |
AN12CC0181JT5 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, | Kyocera AVX Components | 0805A0250181JCQS02A vs AN12CC0181JT5 |
AN12CC0181JT2 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, | Kyocera AVX Components | 0805A0250181JCQS02A vs AN12CC0181JT2 |
0805CG181J250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Fenghua (HK) Electronics Ltd | 0805A0250181JCQS02A vs 0805CG181J250C |
0805H0250181JCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0250181JCQS02A vs 0805H0250181JCR |
AD12CC0181JT2 | CAP,CERAMIC,180PF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805A0250181JCQS02A vs AD12CC0181JT2 |
AC12CC0181JT2 | CAP,CERAMIC,180PF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805A0250181JCQS02A vs AC12CC0181JT2 |
0805A0250181JCBS02A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Knowles Capacitors | 0805A0250181JCQS02A vs 0805A0250181JCBS02A |
0805CG181J250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Fenghua (HK) Electronics Ltd | 0805A0250181JCQS02A vs 0805CG181J250N |