Part Details for AN1102W-TR by Stanley Electric Co
Overview of AN1102W-TR by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AN1102W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 950 nm Viewing Angle 60° 50 mA 3015 Surface Mount IRED/Inner Lens RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.0928 | Buy Now |
Part Details for AN1102W-TR
AN1102W-TR CAD Models
AN1102W-TR Part Data Attributes
|
AN1102W-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
AN1102W-TR
Stanley Electric Co
Infrared LED, 1.8mm, 1-Element, 950nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 1996-03-01 | |
Samacsys Manufacturer | Stanley Electric | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 2 mW | |
Packing Method | TR | |
Peak Wavelength | 950 nm | |
Shape | RECTANGULAR | |
Size | 1.8 mm |
Alternate Parts for AN1102W-TR
This table gives cross-reference parts and alternative options found for AN1102W-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN1102W-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN1102W | Infrared LED, 2mm, 1-Element, 950nm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | AN1102W-TR vs AN1102W |
HAN1102W-1-TR | Infrared LED, 1-Element, 940nm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Stanley Electric Co | AN1102W-TR vs HAN1102W-1-TR |