AN1102W-TR
vs
AN1102W
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
STANLEY ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Date Of Intro |
1996-03-01
|
|
Samacsys Manufacturer |
Stanley Electric
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
2 mW
|
2 mW
|
Packing Method |
TR
|
|
Peak Wavelength |
950 nm
|
950 nm
|
Shape |
RECTANGULAR
|
ROUND
|
Size |
1.8 mm
|
2 mm
|
Base Number Matches |
2
|
6
|
Package Description |
|
3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
|
|
|
Compare AN1102W-TR with alternatives
Compare AN1102W with alternatives