Part Details for AMZV0050K6810000D210 by KEMET Corporation
Overview of AMZV0050K6810000D210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZV0050K6810000D210
AMZV0050K6810000D210 CAD Models
AMZV0050K6810000D210 Part Data Attributes
|
AMZV0050K6810000D210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZV0050K6810000D210
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZV0050K6810000D210
This table gives cross-reference parts and alternative options found for AMZV0050K6810000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZV0050K6810000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H681KSW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0050K6810000D210 vs ECQB1H681KSW |
AMC681K50BC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount | KEMET Corporation | AMZV0050K6810000D210 vs AMC681K50BC |
ECQB1H681KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0050K6810000D210 vs ECQB1H681KF9 |
ECQB1H681KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0050K6810000D210 vs ECQB1H681KF4 |
AMC681K50BCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount | KEMET Corporation | AMZV0050K6810000D210 vs AMC681K50BCK |
ECQB1H681KA3 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMZV0050K6810000D210 vs ECQB1H681KA3 |
AMZV0050K6810000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K6810000D210 vs AMZV0050K6810000D200 |
AMZS0050K6810000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K6810000D210 vs AMZS0050K6810000C220 |
AMCS0050K6810139C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K6810000D210 vs AMCS0050K6810139C220 |
AMZ681K50AB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K6810000D210 vs AMZ681K50AB |