Part Details for ECQB1H681KSW by Panasonic Electronic Components
Overview of ECQB1H681KSW by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1H681KSW
ECQB1H681KSW CAD Models
ECQB1H681KSW Part Data Attributes
|
ECQB1H681KSW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H681KSW
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | ECQB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for ECQB1H681KSW
This table gives cross-reference parts and alternative options found for ECQB1H681KSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H681KSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H681KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H681KSW vs ECQB1H681KF9 |
AMZ0050K68100000000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H681KSW vs AMZ0050K68100000000 |
AMCS0050K6810000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H681KSW vs AMCS0050K6810000C220 |
AMZ681K50RCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H681KSW vs AMZ681K50RCK |
AMZ681K50AB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H681KSW vs AMZ681K50AB |
AMC681K50BCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount | KEMET Corporation | ECQB1H681KSW vs AMC681K50BCK |
AMC681K50AC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount | KEMET Corporation | ECQB1H681KSW vs AMC681K50AC |
ECQB1H681KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H681KSW vs ECQB1H681KF5 |
AMZV0050K6810000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H681KSW vs AMZV0050K6810000D200 |
ECQB1H681KA3 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQB1H681KSW vs ECQB1H681KA3 |