Part Details for AMZV0050K1830000D220 by KEMET Corporation
Overview of AMZV0050K1830000D220 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZV0050K1830000D220
AMZV0050K1830000D220 CAD Models
AMZV0050K1830000D220 Part Data Attributes
|
AMZV0050K1830000D220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZV0050K1830000D220
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZV0050K1830000D220
This table gives cross-reference parts and alternative options found for AMZV0050K1830000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZV0050K1830000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ183K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K1830000D220 vs AMZ183K50ACK |
AMZ183K50RB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K1830000D220 vs AMZ183K50RB |
ECQB1H183KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0050K1830000D220 vs ECQB1H183KF3 |
AMZ183K50BCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K1830000D220 vs AMZ183K50BCK |
AMCS0050K1830000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K1830000D220 vs AMCS0050K1830000C220 |
50F2S183K | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMZV0050K1830000D220 vs 50F2S183K |
AMCV0050K1830000D220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K1830000D220 vs AMCV0050K1830000D220 |
AMZS0050K1830000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K1830000D220 vs AMZS0050K1830000C220 |
5TS1HRB183KCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZV0050K1830000D220 vs 5TS1HRB183KCS |
AMC183K50BCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount | KEMET Corporation | AMZV0050K1830000D220 vs AMC183K50BCK |