Part Details for 50F2S183K by Rubycon Corporation
Overview of 50F2S183K by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50F2S183K
50F2S183K CAD Models
50F2S183K Part Data Attributes
|
50F2S183K
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50F2S183K
Rubycon Corporation
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | F2S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 50F2S183K
This table gives cross-reference parts and alternative options found for 50F2S183K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50F2S183K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ183K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50F2S183K vs AMZ183K50ACK |
AMZ183K50RB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50F2S183K vs AMZ183K50RB |
ECQB1H183KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 50F2S183K vs ECQB1H183KF3 |
AMZ183K50BCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50F2S183K vs AMZ183K50BCK |
AMCS0050K1830000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50F2S183K vs AMCS0050K1830000C220 |
AMCV0050K1830000D220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50F2S183K vs AMCV0050K1830000D220 |
AMZS0050K1830000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50F2S183K vs AMZS0050K1830000C220 |
5TS1HRB183KCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 50F2S183K vs 5TS1HRB183KCS |
AMC183K50BCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount | KEMET Corporation | 50F2S183K vs AMC183K50BCK |
AMCV0050K183A2100200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50F2S183K vs AMCV0050K183A2100200 |