Part Details for AMZ474K100BF by KEMET Corporation
Overview of AMZ474K100BF by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ474K100BF
AMZ474K100BF CAD Models
AMZ474K100BF Part Data Attributes
|
AMZ474K100BF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ474K100BF
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ474K100BF
This table gives cross-reference parts and alternative options found for AMZ474K100BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ474K100BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-474K0100DB1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ474K100BF vs MEF-474K0100DB1159 |
ECQB1474KFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ474K100BF vs ECQB1474KFW |
NRM474K100TBF | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | AMZ474K100BF vs NRM474K100TBF |
MEB-474K0100DB1078 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ474K100BF vs MEB-474K0100DB1078 |
MEB-474K0100DT1076 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ474K100BF vs MEB-474K0100DT1076 |
AMZF0100K47400000075 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ474K100BF vs AMZF0100K47400000075 |
X678.47-10-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | AMZ474K100BF vs X678.47-10-100 |
ECQB1474RKF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ474K100BF vs ECQB1474RKF |
MEF-474K0100DT1152 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ474K100BF vs MEF-474K0100DT1152 |
MEF-474K0100DT115B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ474K100BF vs MEF-474K0100DT115B |