There are no models available for this part yet.
Overview of ECQB1474RKF by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ECQB1474RKF by Panasonic Electronic Components
Part Data Attributes for ECQB1474RKF by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
ECQB
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for ECQB1474RKF
This table gives cross-reference parts and alternative options found for ECQB1474RKF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1474RKF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-474K0100DB1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1474RKF vs MEF-474K0100DB1159 |
ECQB1474KFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1474RKF vs ECQB1474KFW |
NRM474K100TBF | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECQB1474RKF vs NRM474K100TBF |
MEB-474K0100DB1078 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1474RKF vs MEB-474K0100DB1078 |
MEB-474K0100DT1076 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1474RKF vs MEB-474K0100DT1076 |
AMZF0100K47400000075 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1474RKF vs AMZF0100K47400000075 |
X678.47-10-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | ECQB1474RKF vs X678.47-10-100 |
MEF-474K0100DT1152 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1474RKF vs MEF-474K0100DT1152 |
MEF-474K0100DT115B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1474RKF vs MEF-474K0100DT115B |
MEB-474K0100DB1074 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1474RKF vs MEB-474K0100DB1074 |