AMZ471J50BCK
KEMET Corporation
Description: Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED

Overview of AMZ471J50BCK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AMZ471J50BCK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMZ471J50BCK by KEMET Corporation

AMZ471J50BCK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.00047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
AMZ
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. AMZ471J50BCK
    KEMET Corporation
    Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for AMZ471J50BCK

This table gives cross-reference parts and alternative options found for AMZ471J50BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ471J50BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMF471J50BCK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZ471J50BCK vs AMF471J50BCK
AMF471J50RB CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMZ471J50BCK vs AMF471J50RB
AMZ471J50BB CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMZ471J50BCK vs AMZ471J50BB
ECQB1H471JF CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMZ471J50BCK vs ECQB1H471JF
ECQB1H471JS CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMZ471J50BCK vs ECQB1H471JS
AMZ471J50RCK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZ471J50BCK vs AMZ471J50RCK
AMZF0050J47100000050 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMZ471J50BCK vs AMZF0050J47100000050
AMCV0050J4710000D210 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMZ471J50BCK vs AMCV0050J4710000D210
AMCV0050J471A2100200 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMZ471J50BCK vs AMCV0050J471A2100200
AMCV0050J4710000D220 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMZ471J50BCK vs AMCV0050J4710000D220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMZ471J50BCK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMZ471J50BCK by KEMET Corporation

Select Manufacturer
Which Manufacturer of AMZ471J50BCK would you like to use for your alert(s)?
  • Please alert me when AMZ471J50BCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMZ471J50BCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMZ471J50BCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMZ471J50BCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMZ471J50BCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMZ471J50BCK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: